757D477M025CG5+ vs LXJ25VB471M10X20LL feature comparison

757D477M025CG5+ Barker Microfarads (BMI)

Buy Now Datasheet

LXJ25VB471M10X20LL United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 206 mΩ
Leakage Current 0.1175 mA 0.3525 mA
Length 20 mm 20 mm
Manufacturer Series 757D LXJ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 950 mA 1060 mA
Series 757D(25V) LXJ
Surface Mount NO NO
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
Custom Capabilities Optional Lead Configurations
Tan Delta 0.14

Compare 757D477M025CG5+ with alternatives

Compare LXJ25VB471M10X20LL with alternatives