757D398M016EN4O
vs
ELXJ160ETD392MM25S
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
BARKER MICROFARADS INC
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
3900 µF
|
3900 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
51 mΩ
|
|
Leakage Current |
0.624 mA
|
1.872 mA
|
Manufacturer Series |
757D
|
LXJ
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
2610 mA
|
2350 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TAPE
|
Tan Delta |
|
0.2
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 757D398M016EN4O with alternatives
Compare ELXJ160ETD392MM25S with alternatives