757D188M025EK2D vs NRSZ182M25V16X25TR feature comparison

757D188M025EK2D Barker Microfarads (BMI)

Buy Now Datasheet

NRSZ182M25V16X25TR NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 83 mΩ
Leakage Current 0.45 mA 0.45 mA
Length 25 mm 25 mm
Manufacturer Series 757D NRSZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2150 mA 1890 mA
Series 757D(25V) NRSZ
Surface Mount NO NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
Custom Capabilities Sizes Subject to Change or Availability
JESD-609 Code e0
Packing Method TR
Tan Delta 0.15
Terminal Finish Tin/Lead (Sn/Pb)

Compare 757D188M025EK2D with alternatives

Compare NRSZ182M25V16X25TR with alternatives