75705-1603 vs 75705-1834 feature comparison

75705-1603 Molex

Buy Now Datasheet

75705-1834 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Body Breadth 0.976 inch 0.976 inch
Body Depth 0.638 inch 0.638 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination MATTE TIN OVER NICKEL TIN OVER NICKEL
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 750VAC V 750VAC V
Durability 200 Cycles 200 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.145 inch 0.145 inch
Mating Contact Row Spacing 0.072 inch 0.072 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 22 22
Number of Rows Loaded 11 11
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing .9906 mm .9906 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.083 inch 0.083 inch
Termination Type PRESS FIT PRESS FIT
Base Number Matches 1 1

Compare 75705-1603 with alternatives

Compare 75705-1834 with alternatives