7565N303P601VHW
vs
7565N303P601ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 7565
, 7565
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.03 µF
0.03 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.62 mm
7.62 mm
JESD-609 Code
e4
e4
Length
19.1 mm
19.1 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR
Positive Tolerance
100%
100%
Rated (DC) Voltage (URdc)
600 V
600 V
Size Code
7565
7565
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
16.5 mm
16.5 mm
Base Number Matches
1
1
Compare 7565N303P601VHW with alternatives
Compare 7565N303P601ST with alternatives