7565N122G251PHW-HB vs 7565N122G251DT feature comparison

7565N122G251PHW-HB Knowles Capacitors

Buy Now Datasheet

7565N122G251DT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 7565 , 7565
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
Length 19.1 mm 19.1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard MIL-PRF-55681
Size Code 7565 7565
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 16.5 mm 16.5 mm
Base Number Matches 1 2
Total Weight 14130
Category CO2 Kg 3.7
CO2 52281
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 45
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
JESD-609 Code e0
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 7565N122G251PHW-HB with alternatives

Compare 7565N122G251DT with alternatives