7555S060013 vs 1280H75111006 feature comparison

7555S060013 Leoco USA Corp

Buy Now Datasheet

1280H75111006 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LEOCO CORP RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.315 inch 0.087 inch
Body Depth 0.768 inch 0.203 inch
Body Length 1.319 inch 0.316 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω
Insulator Color IVORY BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.197 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A 1 A
Reference Standard UL, CSA UL
Terminal Length
Termination Type CRIMP SURFACE MOUNT
Total Number of Contacts 6 6
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.7018 mm
Plating Thickness 30u inch
Terminal Pitch 2.54 mm

Compare 7555S060013 with alternatives

Compare 1280H75111006 with alternatives