7546K38 vs 631H/2G038-2V feature comparison

7546K38 Eaton Corporation

Buy Now Datasheet

631H/2G038-2V APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type LEVER METAL LEVER
Body Breadth 15.87 mm 14 mm
Body Height 25.4 mm 15 mm
Body Length or Diameter 29.74 mm 29.5 mm
Contact (AC) Max Rating R Load 20A@125VAC 15A@250VAC
Contact Current(AC)-Max 20 A 15 A
Contact Voltage(AC)-Max 125 V 250 V
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature O.F. = 1.5 NM
Contact Current(DC)-Max 15 A
Contact (DC) Max Rating R Load 15A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 10000 Cycle(s)
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BULK
Terminal Finish Silver (Ag)

Compare 7546K38 with alternatives

Compare 631H/2G038-2V with alternatives