753181472GPTR13
vs
753181472G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
CHIP, ROHS COMPLIANT
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
34 Weeks
Construction
Rectangular
Ceramic
Element Power Dissipation
0.04 W
0.06 W
First Element Resistance
4700 Ω
4700 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
16
8
Number of Functions
1
2
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.41 mm
2.41 mm
Package Length
6.86 mm
6.86 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.03 mm
2.03 mm
Packing Method
TR, PLASTIC, 13 INCH
BULK
Rated Power Dissipation (P)
0.43 W
0.64 W
Rated Temperature
70 °C
25 °C
Resistance
4700 Ω
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
4700 Ω
Size Code
0827
0827
Surface Mount
YES
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
WRAPAROUND
Tolerance
2%
2%
Working Voltage
25 V
25 V
Base Number Matches
1
8
Manufacturer Series
753
Series
753(16/18/20/24,1/3)
Compare 753181472GPTR13 with alternatives
Compare 753181472G with alternatives