753125131AGTR13 vs 753125131AG feature comparison

753125131AGTR13 CTS Corporation

Buy Now Datasheet

753125131AG CTS Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Element Power Dissipation 0.06 W 0.06 W
First Element Resistance 220 Ω 220 Ω
JESD-609 Code e0 e0
Manufacturer Series 753 753
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 10 10
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.41 mm 2.41 mm
Package Length 8.76 mm 8.76 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.03 mm 2.03 mm
Packing Method TR, 13 INCH BULK
Rated Power Dissipation (P) 0.82 W 0.82 W
Rated Temperature 25 °C 25 °C
Resistance 132 Ω 132 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 330 Ω 330 Ω
Series 753(10/12,5) 753(10/12,5)
Size Code 0834 0834
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 2% 2%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare 753125131AGTR13 with alternatives

Compare 753125131AG with alternatives