753125131A vs 753125131AGP feature comparison

753125131A CTS Corporation

Buy Now Datasheet

753125131AGP CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description CHIP ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature DUAL TERMINATOR
Element Power Dissipation 0.06 W 0.06 W
First Element Resistance 220 Ω 220 Ω
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 10 10
Number of Terminals 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK BULK
Rated Power Dissipation (P) 0.82 W 0.82 W
Rated Temperature 25 °C 25 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 330 Ω 330 Ω
Size Code 0834 0834
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 2% 2%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8533.21.00.20
Construction Chip
Package Height 2.41 mm
Package Length 8.76 mm
Package Width 2.03 mm
Resistance 132 Ω
Technology METAL GLAZE/THICK FILM

Compare 753125131A with alternatives

Compare 753125131AGP with alternatives