752181562GTR7
vs
752181562GP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
CHIP
SMT,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.12 W
1.5 W
First Element Resistance
5600 Ω
5600 Ω
JESD-609 Code
e0
e3
Manufacturer Series
752
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
8
16
Number of Functions
2
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
BULK
Rated Power Dissipation (P)
1.5 W
0.12 W
Rated Temperature
25 °C
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
YES
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8533.21.00.20
Factory Lead Time
24 Weeks
Construction
Rectangular
Package Height
2.41 mm
Package Length
13.08 mm
Package Style
SMT
Package Width
2.03 mm
Resistance
5600 Ω
Second/Last Element Resistance
5600 Ω
Technology
METAL GLAZE/THICK FILM
Compare 752181562GTR7 with alternatives
Compare 752181562GP with alternatives