752181562GP
vs
752181562GTR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
SMT,
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
24 Weeks
Construction
Rectangular
Element Power Dissipation
1.5 W
0.12 W
First Element Resistance
5600 Ω
5600 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
BUSSED
BUSSED
Number of Elements
16
8
Number of Functions
1
2
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.41 mm
Package Length
13.08 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.03 mm
Packing Method
BULK
TR, 13 INCH
Rated Power Dissipation (P)
0.12 W
1.5 W
Rated Temperature
25 °C
25 °C
Resistance
5600 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
5600 Ω
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
25 V
25 V
Base Number Matches
3
1
Size Code
0851
Compare 752181562GP with alternatives
Compare 752181562GTR13 with alternatives