752161332GP
vs
752161332GTR7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
SMT,
|
, 0846
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.20
|
|
Construction |
Rectangular
|
|
Element Power Dissipation |
1.4 W
|
0.12 W
|
First Element Resistance |
3300 Ω
|
3300 Ω
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
14
|
7
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.41 mm
|
|
Package Length |
11.81 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
2.03 mm
|
|
Packing Method |
BULK
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
0.12 W
|
1.4 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
3300 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
3300 Ω
|
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
2%
|
2%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
3
|
1
|
Size Code |
|
0846
|
|
|
|
Compare 752161332GP with alternatives
Compare 752161332GTR7 with alternatives