752105281AP
vs
752105281APTR13
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
34 Weeks
|
|
Samacsys Manufacturer |
CTS
|
CTS
|
Additional Feature |
DUAL TERMINATOR
|
DUAL TERMINATOR
|
Construction |
Rectangular
|
Rectangular
|
Element Power Dissipation |
0.12 W
|
0.12 W
|
First Element Resistance |
470 Ω
|
470 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Elements |
2
|
2
|
Number of Functions |
8
|
8
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
2.41 mm
|
2.41 mm
|
Package Length |
14.35 mm
|
14.35 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
2.03 mm
|
2.03 mm
|
Packing Method |
BULK
|
TR, 13 INCH
|
Rated Power Dissipation (P) |
1.4 W
|
1.4 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
278 Ω
|
278 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
680 Ω
|
680 Ω
|
Size Code |
0856
|
0856
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
2%
|
2%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 752105281AP with alternatives
Compare 752105281APTR13 with alternatives