752091122GPTR13 vs 752091122GTR13 feature comparison

752091122GPTR13 CTS Corporation

Buy Now Datasheet

752091122GTR13 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP CTS CORP
Package Description SMT, , 0851
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Factory Lead Time 34 Weeks
Construction Rectangular
Element Power Dissipation 1.3 W 0.12 W
First Element Resistance 1200 Ω 1200 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.41 mm
Package Length 13.08 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.03 mm
Packing Method TR, PLASTIC, 13 INCH TR, 13 INCH
Rated Power Dissipation (P) 0.12 W 1.3 W
Rated Temperature 25 °C 25 °C
Resistance 1200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1200 Ω
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Size Code 0851

Compare 752091122GPTR13 with alternatives

Compare 752091122GTR13 with alternatives