75196-9001
vs
74649-9107
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
PANEL MOUNTABLE, 10 SHIELD CONTACTS IN 2 ROWS
Body Breadth
0.673 inch
0.85 inch
Body Depth
0.484 inch
0.484 inch
Body Length
1.063 inch
0.787 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
NOT APPLICABLE
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
13500 mΩ
18 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
750VAC V
750VAC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.3892 N
.3892 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.089 inch
0.089 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE SLOT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
6
8
Number of Rows Loaded
6
6
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.286 mm
2.286 mm
Plating Thickness
30u inch
50u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.098 inch
0.098 inch
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
60
60
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
2
1
Compare 75196-9001 with alternatives
Compare 74649-9107 with alternatives