75168-301-02 vs 69190-502 feature comparison

75168-301-02 Amphenol FCi

Buy Now Datasheet

69190-502 Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.11 inch 0.095 inch
Body Depth 0.163 inch 0.1 inch
Body Length 0.2 inch 0.2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (150) OVER NICKEL GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Plating Thickness 15u inch
Terminal Length 0.12 inch

Compare 75168-301-02 with alternatives

Compare 69190-502 with alternatives