75160-802-07LF vs 90298-0007 feature comparison

75160-802-07LF Amphenol FCi

Buy Now Datasheet

90298-0007 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.11 inch 0.346 inch
Body Depth 0.1 inch 0.72 inch
Body Length 0.7 inch 0.878 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) SN ON CU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2121VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 500000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 14.96u inch 197u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Terminal Length 0.135 inch 0.13 inch
Terminal Pitch 2.54 mm 5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Samacsys Manufacturer Molex
Additional Feature SHROUDED, STAGGERED CONFIGURATION
Body/Shell Style RECEPTACLE
Contact Resistance 20 mΩ
Durability 25 Cycles
Insertion Force-Max 2.502 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 FRICTION LOCK
PCB Contact Row Spacing 3.7592 mm
Polarization Key SHRD ENDS
Withdrawl Force-Min .834 N

Compare 75160-802-07LF with alternatives

Compare 90298-0007 with alternatives