75160-801-36 vs 75160-101-36LF feature comparison

75160-801-36 Amphenol FCi

Buy Now Datasheet

75160-101-36LF Amphenol Communications Solutions

Buy Now Datasheet
Obsolete Obsolete
FCI AMPHENOL ICC
unknown compliant
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL GOLD OVER NICKEL
MALE MALE
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
36 36
94V-0 94V-0
1 2
Yes
ROHS COMPLIANT
36
EAR99
8536.69.40.40
Amphenol Communications Solutions
0.094 inch
0.1 inch
3.6 inch
NOT SPECIFIED
NOT SPECIFIED
RECTANGULAR
SQ PIN-SKT
2121VAC V
5000000000 Ω
BLACK
POLYETHYLENE
0.1 inch
LOCKING
1
130 °C
-65 °C
RECTANGULAR
29.92u inch
5 A
UL
0.1 inch

Compare 75160-801-36 with alternatives

Compare 75160-101-36LF with alternatives