75160-119-08 vs 641216-8 feature comparison

75160-119-08 Amphenol FCi

Buy Now Datasheet

641216-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL NOT APPLICABLE
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMP
Body Breadth 0.225 inch
Body Length 0.8 inch
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color WHITE
Insulator Material POLYESTER
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Terminal Length 0.14 inch
Withdrawl Force-Min 3.614 N

Compare 75160-119-08 with alternatives

Compare 641216-8 with alternatives