75160-118-09LF vs 75160-128-09LF feature comparison

75160-118-09LF Amphenol Communications Solutions

Buy Now Datasheet

75160-128-09LF Amphenol FCi

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
ROHS COMPLIANT ROHS COMPLIANT
9
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
Amphenol Communications Solutions
0.094 inch 0.11 inch
0.1 inch 0.1 inch
0.9 inch 0.9 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
GOLD OVER NICKEL GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
2121VAC V 2121VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYETHYLENE POLYETHYLENE
e4 e4
NO NO
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
130 °C 130 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
29.92u inch 29.92u inch
5 A 5 A
UL UL
0.12 inch 0.165 inch
2.54 mm 2.54 mm
SOLDER SOLDER
9 9
94V-0 94V-0
2 2
Yes

Compare 75160-118-09LF with alternatives

Compare 75160-128-09LF with alternatives