75085-6 vs LM1-820K feature comparison

75085-6 Gowanda Electronics Corporation

Buy Now Datasheet

LM1-820K Inductor Supply Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GOWANDA ELECTRONICS CORP INDUCTOR SUPPLY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Cylindrical Cylindrical
Core Material IRON
DC Resistance 7.3 Ω 7.3 Ω
Inductance-Nom (L) 82 µH 82 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.511 mm 0.51 mm
Lead Length 36.525 mm 29.21 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR Bulk; TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.088 A 0.088 A
Self Resonance Frequency 14 MHz 14 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN PRINTED WIRING PIN
Test Frequency 2.5 MHz 2.5 MHz
Tolerance 10% 10%
Base Number Matches 2 1

Compare 75085-6 with alternatives

Compare LM1-820K with alternatives