75085-17 vs AM20-681K feature comparison

75085-17 Ohmite Mfg Co

Buy Now Datasheet

AM20-681K Allied Components International

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OHMITE MANUFACTURING CO ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material FERRITE
DC Resistance 60 Ω 60 Ω
Inductance-Nom (L) 680 µH 680 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.03 A 0.03 A
Self Resonance Frequency 4 MHz 4.2 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature PARALLEL CONNECTED
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz 0.79 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Rohs Code No
Construction Molded
Lead Diameter 0.51 mm
Lead Length 26.7 mm
Operating Temperature-Min -55 °C
Package Diameter 2.41 mm
Package Length 6.35 mm
Package Style Axial

Compare AM20-681K with alternatives