75085-14
vs
9130-82
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
BOURNS INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Flame Retardant
|
Core Material |
IRON
|
FERRITE
|
DC Resistance |
35 Ω
|
35 Ω
|
Inductance-Nom (L) |
390 µH
|
390 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.511 mm
|
0.508 mm
|
Lead Length |
36.525 mm
|
25.4 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.413 mm
|
2.413 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.04 A
|
0.04 A
|
Self Resonance Frequency |
6.5 MHz
|
6.5 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
PRINTED WIRING PIN
|
WIRE
|
Test Frequency |
0.79 MHz
|
0.79 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 75085-14 with alternatives
Compare 9130-82 with alternatives