74VHCT574AMTC vs MC74VHCT574ADTR2 feature comparison

74VHCT574AMTC Rochester Electronics LLC

Buy Now Datasheet

MC74VHCT574ADTR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code TSSOP TSSOP
Package Description TSSOP, LEAD FREE, TSSOP-20
Pin Count 20 20
Reach Compliance Code unknown unknown
Additional Feature BROADSIDE VERSION OF 374
Family AHCT/VHCT AHCT/VHCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 6.5 mm 6.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 11.5 ns 11.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 4.4 mm
Base Number Matches 3 4
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 95000000 Hz
Max I(ol) 0.008 A
Package Equivalence Code TSSOP20,.25
Packing Method TR
Trigger Type POSITIVE EDGE

Compare 74VHCT574AMTC with alternatives

Compare MC74VHCT574ADTR2 with alternatives