74VHCT374SJ vs 935262682118 feature comparison

74VHCT374SJ Texas Instruments

Buy Now Datasheet

935262682118 Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NEXPERIA
Part Package Code SOIC
Package Description SOP, SOP20,.3 SOP,
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INPUT CAN BE DRIVEN BY 3V OR 5V COMPONENTS
Family AHCT/VHCT AHCT/VHCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 12.6 mm 12.8 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 75000000 Hz
Max I(ol) 0.008 A
Number of Bits 8 1
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 11.5 ns
Propagation Delay (tpd) 11.5 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.108 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 5.3 mm 7.5 mm
Base Number Matches 3 2
Moisture Sensitivity Level 1
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 74VHCT374SJ with alternatives

Compare 935262682118 with alternatives