74VHCT373AMTR vs 74VHCT373M feature comparison

74VHCT373AMTR STMicroelectronics

Buy Now Datasheet

74VHCT373M Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHCT/VHCT AHCT/VHCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A 0.008 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 14.5 ns 10.5 ns
Propagation Delay (tpd) 14.5 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 3
Pbfree Code No
Additional Feature INPUT CAN BE DRIVEN BY 3V OR 5V COMPONENTS

Compare 74VHCT373AMTR with alternatives

Compare 74VHCT373M with alternatives