74VHCT244AMTCX
vs
74VHCT244AM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
0.300 INCH, MS-013, SOIC-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
Family
AHCT/VHCT
AHCT/VHCT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e3
Length
6.5 mm
12.8015 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.5 ns
9.5 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.2 mm
2.642 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
7.493 mm
Base Number Matches
3
4
Manufacturer Package Code
20LD, SOIC, JEDEC MS013, .300", WIDE BODY
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
SOP20,.4
Packing Method
RAIL
Prop. Delay@Nom-Sup
9.5 ns
Compare 74VHCT244AMTCX with alternatives
Compare 74VHCT244AM with alternatives