74VHC541TTR
vs
74VHC541MTCX_NL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP20,.25
TSSOP, TSSOP20,.25
Pin Count
20
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
AHC/VHC
AHC/VHC
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e3
Length
6.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
3
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Prop. Delay@Nom-Sup
8 ns
8 ns
Propagation Delay (tpd)
12 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Additional Feature
WITH DUAL OUTPUT ENABLE
Compare 74VHC541TTR with alternatives
Compare 74VHC541MTCX_NL with alternatives