74VHC4066MTCX
vs
SN74AHC4066DR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
4.40 MM, MO-153AB, TSSOP-14
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
5 mm
8.65 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
4
Number of Functions
4
4
Number of Terminals
14
14
Off-state Isolation-Nom
42 dB
40 dB
On-state Resistance Match-Nom
10 Ω
6 Ω
On-state Resistance-Max (Ron)
215 Ω
180 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
2.3 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
25 ns
Switch-on Time-Max
25 ns
25 ns
Switching
MAKE-BEFORE-BREAK
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
50 MHz
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.02 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74VHC4066MTCX with alternatives
Compare SN74AHC4066DR with alternatives