74VHC4052M
vs
MC74HC4052AFR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, MS-012, SOIC-16
SOP, SOP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
9.9 mm
10.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
44 dB
40 dB
On-state Resistance Match-Nom
5 Ω
18 Ω
On-state Resistance-Max (Ron)
120 Ω
170 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.05 mm
Signal Current-Max
0.025 A
0.025 A
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
37 ns
76 ns
Switch-on Time-Max
46 ns
83 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.275 mm
Base Number Matches
7
1
Additional Feature
ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Supply Current-Max (Isup)
0.08 mA
Compare 74VHC4052M with alternatives
Compare MC74HC4052AFR2 with alternatives