74VHC4051WMX vs PS4066AEPDE feature comparison

74VHC4051WMX Texas Instruments

Buy Now Datasheet

PS4066AEPDE Diodes Incorporated

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description SOP, DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T14
Length 10.3 mm 19.175 mm
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 44 dB 58 dB
On-state Resistance Match-Nom 5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 120 Ω 45 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.33 mm
Supply Voltage-Max (Vsup) 6 V 16 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 12 V
Surface Mount YES NO
Switch-off Time-Max 37 ns 75 ns
Switch-on Time-Max 46 ns 100 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 4 2
Rohs Code Yes
ECCN Code EAR99
Additional Feature OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
JESD-609 Code e3
Package Equivalence Code DIP14,.3
Terminal Finish MATTE TIN

Compare PS4066AEPDE with alternatives