74VHC4051WMX vs 5962-9065401MEA feature comparison

74VHC4051WMX Rochester Electronics LLC

Buy Now Datasheet

5962-9065401MEA Defense Logistics Agency

Buy Now
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC DEFENSE LOGISTICS AGENCY
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16
Off-state Isolation-Nom 44 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 120 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES NO
Switch-off Time-Max 37 ns
Switch-on Time-Max 46 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
Base Number Matches 1 1
Qualification Status Qualified
Screening Level MIL-STD-883

Compare 74VHC4051WMX with alternatives

Compare 5962-9065401MEA with alternatives