74VHC393MTC
vs
MC74VHC393DT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Package Description
4.40 MM, MO-153, TSSOP-14
TSSOP, TSSOP14,.25
Manufacturer Package Code
948G
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Count Direction
UP
UP
Family
AHC/VHC
AHC/VHC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max I(ol)
0.008 A
0.008 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
19 ns
26.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
105 MHz
170 MHz
Base Number Matches
2
2
Part Package Code
TSSOP
Pin Count
14
Max Frequency@Nom-Sup
75000000 Hz
Compare 74VHC393MTC with alternatives
Compare MC74VHC393DT with alternatives