74VHC273SJ vs SN74LS273MEL feature comparison

74VHC273SJ Fairchild Semiconductor Corporation

Buy Now Datasheet

SN74LS273MEL onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code SOP SOIC
Package Description SOP, SOP20,.3 EIAJ, SOIC-20
Pin Count 20 20
Manufacturer Package Code 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC LS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 12.6 mm 12.575 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max I(ol) 0.008 A 0.008 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3 SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 12.5 ns
Propagation Delay (tpd) 17.1 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 2.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 2 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 5.275 mm
fmax-Min 100 MHz 30 MHz
Base Number Matches 3 1
Max Frequency@Nom-Sup 30000000 Hz
Power Supply Current-Max (ICC) 27 mA

Compare 74VHC273SJ with alternatives

Compare SN74LS273MEL with alternatives