74VHC238T vs M54406P feature comparison

74VHC238T STMicroelectronics

Buy Now Datasheet

M54406P Mitsubishi Electric

Buy Now Datasheet
No
No
Obsolete Obsolete
STMICROELECTRONICS MITSUBISHI ELECTRIC CORP
TSSOP DIP
TSSOP, TSSOP16,.25 DIP,
16 16
not_compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
AHC/VHC TTL/H/L
STANDARD STANDARD
R-PDSO-G16 R-PDIP-T16
e0
5 mm 19 mm
50 pF
3-LINE TO 8-LINE DECODER SEVEN SEGMENT DECODER/DRIVER
0.008 A
1 1
16 16
125 °C 75 °C
-55 °C -20 °C
TRUE INVERTED
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP DIP
TSSOP16,.25 DIP16,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
11.5 ns
18 ns 100 ns
Not Qualified Not Qualified
1.2 mm 4.5 mm
5.5 V 5.25 V
2 V 4.75 V
5 V 5 V
YES NO
CMOS TTL
MILITARY COMMERCIAL EXTENDED
TIN LEAD
GULL WING THROUGH-HOLE
0.65 mm 2.54 mm
DUAL DUAL
4.4 mm 7.62 mm
1 1
OPEN-COLLECTOR

Compare 74VHC238T with alternatives

Compare M54406P with alternatives