74VHC164SJX
vs
TC74VHC164F(EL)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TOSHIBA CORP
Package Description
EIAJ TYPE2, PLASTIC, SOIC-14
SOP,
Reach Compliance Code
unknown
unknown
Count Direction
RIGHT
RIGHT
Family
AHC/VHC
AHC/VHC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
10.1 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
12.5 ns
18.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.1 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
5.3 mm
fmax-Min
75 MHz
75 MHz
Base Number Matches
5
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
14
HTS Code
8542.39.00.01
JESD-609 Code
e0
Max Frequency@Nom-Sup
45000000 Hz
Power Supply Current-Max (ICC)
0.04 mA
Terminal Finish
TIN LEAD
Compare TC74VHC164F(EL) with alternatives