74VHC164SJX vs 74VHC164SJ feature comparison

74VHC164SJX National Semiconductor Corporation

Buy Now Datasheet

74VHC164SJ onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description EIAJ TYPE2, PLASTIC, SOIC-14
Reach Compliance Code unknown compliant
Count Direction RIGHT
Family AHC/VHC
JESD-30 Code R-PDSO-G14
Length 10.1 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT
Number of Bits 8
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 12.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 75 MHz
Base Number Matches 5 5
Pbfree Code Yes
Rohs Code No
Manufacturer Package Code M14D
Factory Lead Time 4 Weeks