74VHC157FT
vs
74AHC157PW,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Package Description
TSSOP,
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Reach Compliance Code
unknown
compliant
Factory Lead Time
24 Weeks
kg CO2e/kg
12.6
12.6
Average Weight (mg)
58
58
CO2e (mg)
730.8
730.8
Samacsys Description
CMOS IC Quad Multiplexer 2-Ch TSSOP16B
Samacsys Manufacturer
Toshiba
Samacsys Modified On
2023-06-22 02:40:13
Category CO2 Kg
12.6
12.6
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2022-06-10
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V4.20
Qualifications
AEC-Q100
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.008 A
0.008 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
16.5 ns
21.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
parentfamilyid
1074433
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
SOT403-1
HTS Code
8542.39.00.01
Total Weight
63.62
CO2
801.612
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
JESD-609 Code
e4
Moisture Sensitivity Level
1
Prop. Delay@Nom-Sup
11 ns
Qualification Status
Not Qualified
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare 74VHC157FT with alternatives
Compare 74AHC157PW,118 with alternatives
74AHC157PW,118 vs SN74AHC157PW
74AHC157PW,118 vs 74AHC157PW,112
74AHC157PW,118 vs SN74AHC157PWR
74AHC157PW,118 vs 935263999112
74AHC157PW,118 vs SN74AHC157PWRE4
74AHC157PW,118 vs 74VHC157MTC
74AHC157PW,118 vs TC74VHC157FT(EL)
74AHC157PW,118 vs 74VHC157MTCX
74AHC157PW,118 vs MC74VHC157DTEL