74VHC14MSCX
vs
HD74HC04FP-EL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
HITACHI LTD
Part Package Code
SSOP
SOIC
Package Description
LSSOP,
SOP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS
Family
AHC/VHC
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
10.06 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Propagation Delay (tpd)
12 ns
115 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
5.5 mm
Base Number Matches
3
2
Compare 74VHC14MSCX with alternatives
Compare HD74HC04FP-EL with alternatives