74VHC14CW vs 74LVC06ABQ,115 feature comparison

74VHC14CW Fairchild Semiconductor Corporation

Buy Now Datasheet

74LVC06ABQ,115 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code CUSTOM QFN
Package Description DIE, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
Pin Count 0 14
Manufacturer Package Code Unsawn Tested Wafer SOT762-1
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC LVC/LCX/Z
JESD-30 Code R-XUUC-N14 R-PQCC-N14
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVQCCN
Package Equivalence Code DIE OR CHIP LCC14,.1X.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 16.3 ns 5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER QUAD
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e4
Length 3 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5 ns
Schmitt Trigger NO
Seated Height-Max 1 mm
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Compare 74VHC14CW with alternatives

Compare 74LVC06ABQ,115 with alternatives