74VHC00MX/NOPB vs MC74VHC132D feature comparison

74VHC00MX/NOPB National Semiconductor Corporation

Buy Now Datasheet

MC74VHC132D onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS
Family AHC/VHC AHC/VHC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 8.5 ns 17.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 7
Rohs Code No
Part Package Code SOIC
Pin Count 14
JESD-609 Code e0
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 11 ns
Schmitt Trigger YES
Terminal Finish TIN LEAD

Compare 74VHC00MX/NOPB with alternatives

Compare MC74VHC132D with alternatives