74VCX245WM
vs
SN74ALVC245DWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
SOIC-20
Pin Count
20
20
Manufacturer Package Code
20LD, SOIC, JEDEC MS013, .300", WIDE BODY
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e4
Length
12.8015 mm
12.8 mm
Load Capacitance (CL)
30 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
3.5 ns
3.4 ns
Propagation Delay (tpd)
16.8 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.642 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.493 mm
7.5 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Power Supply Current-Max (ICC)
0.01 mA
Schmitt Trigger
NO
Compare 74VCX245WM with alternatives
Compare SN74ALVC245DWR with alternatives