74VCX16245G vs IDT74FCT163374APF8 feature comparison

74VCX16245G onsemi

Buy Now Datasheet

IDT74FCT163374APF8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR INTEGRATED DEVICE TECHNOLOGY INC
Package Description LFBGA, TSSOP, TSSOP48,.25,16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.11
Family ALVC/VCX/A FCT
JESD-30 Code R-PBGA-B54 R-PDSO-G48
Length 8 mm 9.7 mm
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 54 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Propagation Delay (tpd) 12 ns 6.5 ns
Seated Height-Max 1.4 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.4 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.5 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 48
kg CO2e/kg 12.3
Average Weight (mg) 114.9
CO2e (mg) 1413.27
Total Weight 107.4
CO2 1321.0200000000002
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP48,.25,16
Packing Method TR
Prop. Delay@Nom-Sup 6.5 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare IDT74FCT163374APF8 with alternatives