74VCX162244T vs 74ALVCH162244DGG,1 feature comparison

74VCX162244T STMicroelectronics

Buy Now Datasheet

74ALVCH162244DGG,1 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP48,.3,20 PLASTIC, TSSOP2-48
Pin Count 48 48
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 3.4 ns
Propagation Delay (tpd) 6.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm
Base Number Matches 1 2
Manufacturer Package Code SOT362-1

Compare 74VCX162244T with alternatives