74VCX162240MTDX vs 74VCX162240DT feature comparison

74VCX162240MTDX Fairchild Semiconductor Corporation

Buy Now Datasheet

74VCX162240DT Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description 6.10 MM, MO-153AB, TSSOP-48 TSSOP,
Pin Count 48 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family ALVC/VCX/A ALVC/VCX/A
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 12.5 mm 12.5 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 2 NOT SPECIFIED
Number of Bits 4 4
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 3.3 ns
Propagation Delay (tpd) 15.2 ns 7.6 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.4 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 2 2
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74VCX162240MTDX with alternatives

Compare 74VCX162240DT with alternatives