74V1G70STR
vs
74LVC1G07GW,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Part Package Code
SOT-23
TSSOP
Package Description
SOT-23, 5 PIN
TSSOP,
Pin Count
5
5
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
74V
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
BUFFER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
8.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.45 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.25 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT353-1
Output Characteristics
OPEN-COLLECTOR
Compare 74V1G70STR with alternatives
Compare 74LVC1G07GW,118 with alternatives
74LVC1G07GW,118 vs V62/07645-01XE
74LVC1G07GW,118 vs 935266681125
74LVC1G07GW,118 vs SN74LVC1G07DCK
74LVC1G07GW,118 vs 74LVC1G07GW-Q100/H
74LVC1G07GW,118 vs 74LVC1G07GW/DG,125
74LVC1G07GW,118 vs SN74LVC1G07DCKR
74LVC1G07GW,118 vs 74LVC1G07GW-Q100H
74LVC1G07GW,118 vs 74LVC1G07GW-Q100
74LVC1G07GW,118 vs SN74LVC1G07DCKTE4