74SSTU32865BKG vs SSTUA32864EC feature comparison

74SSTU32865BKG Integrated Device Technology Inc

Buy Now Datasheet

SSTUA32864EC NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC NXP SEMICONDUCTORS
Part Package Code CABGA BGA
Package Description BGA, BGA160,12X18,25 LFBGA, BGA96,6X16,32
Pin Count 160 96
Manufacturer Package Code BKG160 SOT-536-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTU SSTU
JESD-30 Code R-PBGA-B160 R-PBGA-B96
JESD-609 Code e1 e0
Length 13 mm 13.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 3
Number of Bits 28 25
Number of Functions 1 1
Number of Terminals 160 96
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Equivalence Code BGA160,12X18,25 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 2.15 ns 1.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.5 mm
Supply Voltage-Max (Vsup) 1.9 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9 mm 5.5 mm
fmax-Min 270 MHz 450 MHz
Base Number Matches 2 2

Compare 74SSTU32865BKG with alternatives

Compare SSTUA32864EC with alternatives