74S153B
vs
74S153PCQM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
S
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Load Capacitance (CL)
15 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
70 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare 74S153B with alternatives
Compare 74S153PCQM with alternatives